Reference Only

28R0480-100

Ferrite Cable Cores 150 ohms 100MHz 8 mm Inside Slot.

Manufacturer:

Mfr Part:
28R0480-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28R
ProductFlat Ribbon Cable Cores Solid
PackagingBulk
Core Material28
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909690
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,472 / Multiples: 1,824)
Quantity Unit PriceExt. Price
$0.196$1,072.51
Need more?