Reference Only
28R0453-100
Ferrite Cable Cores Rib,Sld,BB EMI Ferrite Core.
Datasheet
28R0453-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Solid | |
| Series | 28R | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17,600 / Multiples: 8,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $1,619.20 |
Need more?