Reference Only
28B0141-000
Ferrite Cable Cores 79 ohms 100MHz 1.5 mm Inside Dia..
Datasheet
28B0141-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 79 Ohms | |
| Inside Diameter | 1.5 mm | |
| Outside Diameter | 3.5 mm | |
| Outside Length | 3.25 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Round Cable Cores Solid | |
| Series | 28B | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.056 | $3,360.00 |
Need more?