Reference Only

271-8430-0171-702

Panel Mount Indicators - Neon & Incandescent EDGE LIGHT PANEL IND.

Manufacturer:

Mfr Part:
271-8430-0171-702

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductPMI Base and Lens Cap Assemblies
SubcategoryLamps (Non-LED)
Part # AliasesMS25010C12B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.21$914.52
$72.42$7,242.00
Need more?