
252-9951-0973-811
Not Recommended for New Designs
Panel Mount Indicator Lamps SUB MIN INCAND IND
Datasheet
252-9951-0973-811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicator Lamps | |
| Lamp Type | Incandescent | |
| Mounting Style | Panel Mount | |
| Mounting Hole Size | 7/32 in | |
| Lamp Base Type | Wire Terminal | |
| Lens Shape | Round | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicator Lamps | |
| Product | Incandescent Panel Mount Indicators | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?