252-9951-0973 Dialight

252-9951-0973

Panel Mount Indicator Lamps SUB MIN INCAND IND.

Manufacturer:

Mfr Part:
252-9951-0973

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicator Lamps
ProductIncandescent Panel Mount Indicators
Lamp TypeIncandescent
Lamp Base TypeWire Terminal
Mounting Hole Size7/32 in
PackagingBulk
Lens ShapeRound
Mounting StylePanel Mount
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)
Part # AliasesLHC82/1YT2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.64$891.00
$35.05$3,505.00
Need more?