Reference Only
252-9951-0972
Panel Mount Indicator Lamps SUB MIN INCAND IND.
Datasheet
252-9951-0972 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicator Lamps | |
| Product | Incandescent Panel Mount Indicators | |
| Lamp Type | Incandescent | |
| Lamp Base Type | Wire Terminal | |
| Operating Supply Current | 60 mA | |
| Operating Supply Voltage | 5 V | |
| Lens Color | Green | |
| Mounting Hole Size | 7/32 in | |
| Series | 252 | |
| Packaging | Bulk | |
| Current Rating | 60 mA | |
| Lens Shape | Stovepipe | |
| Life | 60000 Hour | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Mount Indicator Lamps | |
| Subcategory | Lamps (Non-LED) | |
| Voltage | 5 V | |
| Part # Aliases | LHC82/1GT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.74 | $1,093.50 | |
| $40.35 | $4,035.00 |
Need more?