252-9951-0971 Dialight

252-9951-0971

Panel Mount Indicator Lamps SUB MIN INCAND IND

Manufacturer:

Mfr Part:
252-9951-0971

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicator Lamps
ProductIncandescent Panel Mount Indicators
Lamp TypeIncandescent
Lamp Base TypeWire Terminal
Mounting Hole Size7/32 in
PackagingBulk
Lens ShapeRound
Mounting StylePanel Mount
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)
Part # AliasesLHC82/1RT2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?