Reference Only
249-7867-3731-504
LED Panel Mount Indicators LED PANEL IND.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 9.53 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Turret Terminal | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 5 mm | |
| Packaging | Bulk | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.18 | $578.34 | |
| $7.59 | $759.00 | |
| $6.82 | $3,410.00 | |
| $6.60 | $6,600.00 |
Need more?