Reference Only
249-7841-1433-544
Panel Mount Indicators - Neon & Incandescent NEON DATALITE.
Datasheet
249-7841-1433-544 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | PMI Base and Lens Cap Assemblies | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.30 | $844.50 | |
| $50.32 | $5,032.00 |
Need more?