Reference Only

249-4167-3334-504F

LED Panel Mount Indicators PANEL IND BLUE 14VDC.

Manufacturer:

Mfr Part:
249-4167-3334-504F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting Hole Size9.53 mm
Mounting StylePanel Mount
Termination StyleTurret Terminal
Lens Color/StyleBlue, Diffused
LED Size5 mm
If - Forward Current10 mA
Vf - Forward Voltage14 V
Luminous Intensity700 mcd
Lens ShapeCylindrical
PackagingBulk
Lens ColorBlue
Lens TransparencyDiffused
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 55 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.13$764.19
$11.33$1,133.00
Need more?