Reference Only

249-4164-3734-504F

LED Panel Mount Indicators PANEL IND BLUE 5VDC.

Manufacturer:

Mfr Part:
249-4164-3734-504F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting Hole Size9.53 mm
Mounting StylePanel Mount
Termination StyleTurret Terminal
Lens Color/StyleBlue, Diffused
LED Size5 mm
If - Forward Current10 mA
Vf - Forward Voltage5 V
Luminous Intensity1500 mcd
Lens ShapeDome
PackagingBulk
Lens ColorBlue
Lens TransparencyDiffused
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 55 C
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.49$836.46
$13.89$1,389.00
$13.63$6,815.00
Need more?