Reference Only
2238-S
EMI Gaskets, Sheets, Absorbers & Shielding RFSW SIL PSA .040" 4"X6".
Datasheet
2238-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | RF Microwave Absorber | |
| Mounting Style | Adhesive | |
| Length | 101.6 mm | |
| Width | 152.4 mm | |
| Thickness | 1 mm | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Q-ZORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.67 | $776.39 | |
| $43.22 | $1,080.50 | |
| $41.48 | $4,148.00 |
Need more?