Reference Only
21859051
EMI Gaskets, Sheets, Absorbers & Shielding RFLB/SS6M .050X12X12in.
Datasheet
21859051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Material | Silicone Elastomer | |
| Mounting Style | Adhesive PSA | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | RF-LB | |
| Subcategory | EMI/RFI | |
| Thickness | 0.05 in | |
| Tradename | Eccosorb | |
| Type | Absorber Sheets & Tiles | |
| Width | 12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.89 | $765.78 | |
| $330.58 | $3,305.80 | |
| $316.59 | $8,231.34 |
Need more?