Reference Only

21850031

EMI Gaskets, Sheets, Absorbers & Shielding RFLB .030X12X12in.

Manufacturer:

Mfr Part:
21850031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Length12 in
Width12 in
Thickness0.03 in
SeriesRF-LB
PackagingBulk
MaterialSilicone Elastomer
SubcategoryEMI/RFI
TradenameEccosorb

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$260.32$780.96
$225.26$2,703.12
$215.37$5,814.99
Need more?