Reference Only
21118376
EMI Gaskets, Sheets, Absorbers & Shielding MF-117 .5X12 ROD ECCOSORB.
Datasheet
21118376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | MF | |
| Subcategory | EMI/RFI | |
| Thickness | 0.5 in | |
| Tradename | ECCOSORB | |
| Type | Absorber Sheets & Tiles |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 1C001.a |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.29 | $1,902.90 | |
| $186.20 | $4,655.00 |
Need more?