Reference Only

1PS74SB23,125

Schottky Diodes & Rectifiers 1PS74SB23/SOT457/SC-74.

Manufacturer:

Mfr Part:
1PS74SB23,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSC-74-6 (SOT-457-6)
ConfigurationSingle Quad Anode Dual Cathode
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage25 V
Vf - Forward Voltage450 mV
Ifsm - Forward Surge Current25 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934054921125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$561.00
Need more?