Reference Only

1PS300,115

Small Signal Switching Diodes The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
1PS300,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
PackagingReel
ConfigurationDual
If - Forward Current200 mA
Ir - Reverse Current500 nA
Max Surge Current4 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Peak Reverse Voltage85 V
Product TypeDiodes - General Purpose, Power, Switching
Recovery Time4 ns
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.2 V
Part # Aliases934033580115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$180.00
Need more?