Reference Only

1N4744A,113

Zener Diodes .

Manufacturer:

Mfr Part:
1N4744A,113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
ConfigurationSingle
Diameter2.6 mm
Ir - Maximum Reverse Leakage Current5 uA
Ir - Reverse Current5 uA
Length4.8 mm
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Mounting StyleThrough Hole
PackagingReel
Package / CaseDO-41-2
Pd - Power Dissipation1 W
Product TypeZener Diodes
Series1N47
SubcategoryDiodes & Rectifiers
Test Current17 mA
Vf - Forward Voltage1.2 V
Voltage Tolerance5 %
Vz - Zener Voltage15 V
Zener Current61 mA
Zz - Zener Impedance14 Ohms
Part # Aliases933931700113

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$280.00
Need more?