Reference Only
186-1471
Switch Bezels / Switch Caps LENS CAP.
Datasheet
186-1471 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Product Type | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Packaging | Bulk | |
| Color | Red | |
| Designed for | 183, 533 Series | |
| For Use With | Rocker Switches | |
| Material | Plastic | |
| Subcategory | Switch Accessories | |
| Type | Lens |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.37 | $1,040.06 | |
| $22.14 | $1,107.00 |
Need more?