Reference Only

162-1471

Lamp Lenses SUB MIN PANEL IND.

Manufacturer:

Mfr Part:
162-1471

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Lenses
ProductLens Caps
Lamp SizeT-1 3/4
Lamp TypeIncandescent
PackagingBulk
Product TypeLamp Lenses
SubcategoryLamps (Non-LED)
Part # AliasesLC29RT2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 67 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.07$1,009.69
$12.81$1,281.00
$12.16$6,080.00
Need more?