Reference Only

162-0975

Lamp Lenses WHITE TRANSLUCENT DOME.

Manufacturer:

Mfr Part:
162-0975

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Lenses
ProductLens Caps
Lamp SizeT-1 3/4
Lamp TypeIncandescent
PackagingBulk
Product TypeLamp Lenses
SubcategoryLamps (Non-LED)
Part # AliasesLC12WT2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 172 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.10$1,221.20
$6.11$3,055.00
$5.84$5,840.00
Need more?