Reference Only
150D155X9125B2T
Tantalum Capacitors - Solid Leaded 1.5uF 125volts 10% B case Axial.
Datasheet
150D155X9125B2T DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Tantalum Capacitors - Solid Leaded | |
Capacitance | 1.5 uF | |
Voltage Rating DC | 125 VDC | |
Termination Style | Axial | |
Length | 12.04 mm (0.474 in) | |
Diameter | 4.7 mm | |
Tolerance | 10 % | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 85 C | |
Lead Style | Straight | |
Type | Hermetically Sealed | |
Series | 150D | |
Packaging | Reel | |
Capacitance - nF | 1500 nF | |
Dissipation Factor DF | 3 | |
Lead Diameter | 0.51 mm | |
Leakage Current | 2 uA | |
Package / Case | Case B | |
Product Type | Tantalum Capacitors | |
Product | Tantalum Solid Hermetically Sealed | |
Subcategory | Capacitors | |
Tradename | TANTALEX |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532210080 |
TARIC | 8532210000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$13.30 | $13,300.00 |
Need more?