Reference Only
10-107328-12S
Circular MIL Spec Connector .
Datasheet
10-107328-12S DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Circular MIL Spec Connector | |
Number of Positions | 26 Position | |
Contact Gender | Socket (Female) | |
Insert Arrangement | 28-12 | |
Product | Receptacles | |
Shell Size | 28 | |
Shell Style | Jam Nut | |
MIL Type | MIL-DTL-22992 | |
Termination Style | Solder | |
Mounting Style | Panel | |
Current Rating | 13 A | |
Contact Plating | Silver | |
Contact Material | Copper Alloy | |
Series | QWL | |
Product Type | Circular MIL Spec Connector | |
Subcategory | Circular Connectors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694030 |
TARIC | 8536699099 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$2,996.95 | $2,996.95 |
Need more?