Reference Only

1.90.690.363/0000

Based LED Lamps LED suprbright Ylw 24V, W 2 x 4.6d

Manufacturer:

Mfr Part:
1.90.690.363/0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRAFI
Product CategoryBased LED Lamps
If - Forward Current12 mA
Illumination ColorYellow
Luminous Intensity80 mcd
Product TypeLED Replacement Lamps
ProductSingle Color Based LEDs
SubcategoryLED Indication
Vf - Forward Voltage24 V
Part # Aliases1.90690.363/0000 1.90690.3630000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?