Reference Only
1.02.157.001/1510
Obsolete
Panel Mount Indicators - Neon & Incandescent SIGNAL LAMP GREEN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | RAFI | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Current Rating | 20 A | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Subcategory | Switches | |
| Part # Aliases | 1.02157.001/1510 1.02157.0011510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?