Reference Only

1-5-8815

Thermal Interface Products 8815 White Thermally Conductive Adhesive Transfer Tape 1 in x 5yd

Manufacturer:

Mfr Part:
1-5-8815

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
Series8815
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases8815-1-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?