Reference Only
1-2176578-0
Current Sense Resistors - SMD RLC73K 2B R75 1% 5K RL.
Datasheet
1-2176578-0 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Current Sense Resistors - SMD | |
Packaging | Reel | |
Series | RLC73 | |
Resistance | 750 mOhms | |
Power Rating | 250 mW (1/4 W) | |
Tolerance | 1 % | |
Temperature Coefficient | 200 PPM / C | |
Case Code - in | 1206 | |
Case Code - mm | 3115 | |
Length | 3.1 mm (0.122 in) | |
Width | 1.55 mm (0.061 in) | |
Height | 0.55 mm (0.022 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Technology | Thick Film | |
Termination | 2 Terminal | |
Termination Style | SMD/SMT | |
Application | Current Sense | |
Mounting Style | PCB Mount | |
Number of Terminals | 2 Terminal | |
Product Type | Current Sense Resistors | |
Product | Current Sense Resistors | |
Subcategory | Resistors | |
Type | Current Sense Resistor |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.037 | $185.00 | |
$0.034 | $340.00 |
Need more?