Reference Only
0c97055002
EMI Gaskets, Sheets, Absorbers & Shielding TWT COIL BF PSA .03x.23x.095 1PC=1FT.
Datasheet
0c97055002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock Coils | |
| Type | Fingerstock Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 609.6 mm (2 ft) | |
| Width | 5.84 mm | |
| Thickness | 0.76 mm | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?