Reference Only
0C97054202
EMI Gaskets, Sheets, Absorbers & Shielding NOSG,COIL,BF,PSA .12x.38x.188 1PC=1FT.
Datasheet
0C97054202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock Coils | |
| Type | Fingerstock Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 7.6 m (25 ft) | |
| Thickness | 0.076 mm | |
| Series | Foldover | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Sticky Fingers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.65 | $3,412.50 | |
| $13.64 | $6,820.00 |
Need more?