Reference Only

095-1310-09-100

Obsolete
Lamp Holders & Accessories MIN PANEL IND

Manufacturer:

Mfr Part:
095-1310-09-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Holders & Accessories
ProductPMI Bases
Lamp SizeT-3 1/4
Lamp Base TypeMiniature Bayonet
Lamp TypeIncandescent
PackagingBulk
Product TypeLamp Holders
SubcategoryLamps (Non-LED)
Part # Aliases95131009100 095131009100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?