Reference Only

095-1308-09-343

Not Recommended for New Designs
Lamp Holders & Accessories MIN PANEL IND

Manufacturer:

Mfr Part:
095-1308-09-343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Holders & Accessories
ProductPMI Bases
Lamp SizeT-3 1/4
Lamp Base TypeMiniature Bayonet
Lamp TypeNeon
PackagingBulk
Product TypeLamp Holders
SubcategoryLamps (Non-LED)
Part # Aliases95130809343 095130809343

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?