Reference Only

095-0932

Obsolete
Lamp Lenses MIN PANEL IND

Manufacturer:

Mfr Part:
095-0932

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Lenses
ProductLens Caps
Lamp SizeT-3 1/4
Lamp TypeIncandescent, Neon
PackagingBulk
Product TypeLamp Lenses
SubcategoryLamps (Non-LED)
Part # Aliases950932 0950932

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539900000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?