Reference Only
081-0113-203
LED Lenses AMBER CAP.
Datasheet
081-0113-203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| LED Size | T-1 3/4 | |
| Color | Amber | |
| Diameter | 16.27 mm | |
| Material | Polycarbonate (PC) | |
| Height | 17.46 mm | |
| Mounting Style | Thread Mount | |
| Packaging | Bulk | |
| Product Type | LED Lenses | |
| Shape | Convex | |
| Style | Diffused | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Watertight | |
| Part # Aliases | LC14YD3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.33 | $1,143.10 | |
| $14.25 | $1,425.00 | |
| $13.59 | $6,795.00 |
Need more?