Reference Only
080-3114-05-301
Lamp Holders & Accessories LARGE PANEL IND.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamp Holders & Accessories | |
| Product | PMI Bases | |
| Lamp Size | T-4 1/2 | |
| Lamp Base Type | Candelabra Screw | |
| Lamp Type | Neon | |
| Packaging | Bulk | |
| Product Type | Lamp Holders | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 80311405301 080311405301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.97 | $923.64 | |
| $76.04 | $7,604.00 |
Need more?