Reference Only
080-0535-303
End of Life
LED Lenses WHITE DIFFUSED FOR 051 & 080 SERIES
Datasheet
080-0535-303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| Color | White | |
| Material | Chrome Plated Brass | |
| Height | 23.81 mm | |
| Packaging | Bulk | |
| Product Type | LED Lenses | |
| Style | Transparent | |
| Subcategory | LED Indication | |
| Part # Aliases | 800535303 0800535303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?