Reference Only
080-0531-303
LED Lenses RED DIFFUSED FOR 051 & 080 SERIES.
Datasheet
080-0531-303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| LED Size | S-6 | |
| Color | Red | |
| Diameter | 28.95 mm | |
| Material | Polycarbonate (PC) | |
| Height | 23.81 mm | |
| Mounting Style | Thread Mount | |
| Packaging | Bulk | |
| Product Type | LED Lenses | |
| Shape | Dome | |
| Style | Transparent | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Watertight | |
| Part # Aliases | 800531303 0800531303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.80 | $1,068.00 | |
| $15.66 | $1,566.00 | |
| $15.32 | $7,660.00 |
Need more?