Reference Only

080-0516-303

Obsolete
Lamp Lenses LARGE PANEL IND

Manufacturer:

Mfr Part:
080-0516-303

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Lenses
ProductLens Caps
Lamp SizeS-6, T-3 1/4
Lamp TypeIncandescent
PackagingBulk
Product TypeLamp Lenses
SubcategoryLamps (Non-LED)
Part # Aliases800516303 0800516303

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?