
053-0991
Lamp Lenses MIN PANEL IND.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamp Lenses | |
| Product | Lens Caps | |
| Lamp Size | T-3 1/4 | |
| Lamp Type | Incandescent, Based LED, Neon | |
| Packaging | Bulk | |
| Product Type | Lamp Lenses | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 530991 0530991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 114 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $860.70 |
Need more?