Reference Only
0402YJ6R8BBSTR
Silicon RF Capacitors / Thin Film 16V 6.8pF .1pFTol Th inFilm 0402
Datasheet
0402YJ6R8BBSTR DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KYOCERA AVX | |
Product Category | Silicon RF Capacitors / Thin Film | |
Capacitance | 6.8 pF | |
Voltage Rating | 16 V | |
Package / Case | 0402 (1005 metric) | |
Tolerance | 0.1 pF | |
Series | Accu-P Std | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Packaging | Reel | |
Height | 0.4 mm | |
Length | 1 mm | |
Product Type | Silicon RF Capacitors / Thin Film | |
Product | Thin Film Capacitors | |
Subcategory | Capacitors | |
Termination Style | SMD/SMT | |
Tradename | Accu-P | |
Type | Low ESR Thin Film Chip Capacitor | |
Voltage Rating DC | 16 VDC | |
Width | 0.55 mm |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532290040 |
TARIC | 8532290000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.213 | $1,065.00 | |
$0.21 | $2,100.00 | |
$0.208 | $3,120.00 | |
$0.206 | $4,120.00 | |
$0.204 | $5,100.00 | |
$0.202 | $8,080.00 |
Need more?
My Notes
Sign into see notes.