Reference Only
0097055502
EMI Gaskets, Sheets, Absorbers & Shielding L 24"xW .34"xH.07" TWIST SERIES (BeCu).
Datasheet
0097055502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 609.9 mm | |
| Mounting Style | Adhesive PSA | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Series | 97 | |
| Subcategory | EMI/RFI | |
| Thickness | 1.78 mm | |
| Tradename | FingerStock | |
| Type | Fingerstock Strip Gaskets | |
| Width | 8.64 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.72 | $1,672.00 | |
| $15.67 | $3,917.50 | |
| $14.28 | $7,140.00 |
Need more?