Reference Only
0078001019
EMI Gaskets, Sheets, Absorbers & Shielding SLMT,STR,NIB,USFT .11 x.32 x.187 x 16.
Datasheet
0078001019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 16 in | |
| Width | 0.32 in | |
| Thickness | 0.11 in | |
| Series | Slot Mount | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | UltraSoft |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $1,804.00 |
Need more?