Reference Only

0077008102

EMI Gaskets, Sheets, Absorbers & Shielding .

Manufacturer:

Mfr Part:
0077008102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeGasket
Mounting StyleSlot Mount
Length24 in
Width0.28 in
Thickness0.11 in
SeriesClip-On Gasket
PackagingBulk
MaterialCopper
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.50$2,300.00
$11.25$2,812.50
Need more?