
73276080
Automotive Fuses HICURR FUSELINKS MULTITYPE 50A
Datasheet
7327-6080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | Automotive Fuses | |
| Product | Cartridge Fuses | |
| Current Rating | 30 A, 40 A, 50 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Socket | |
| Color | Sky Blue | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Height | 28 mm | |
| Length | 32.6 mm | |
| Subcategory | Fuses | |
| Type | Multi-FL | |
| Width | 15.6 mm | |
| Part # Aliases | 7327-6080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |