7297-2806-30 Yazaki

7297280630

Automotive Connectors 4P 064MM RH SLD M CONN SUB-AS

Manufacturer:

Mfr Part:
7297-2806-30

TTI Part:
7297280630

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7297-2806-30

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.15978$173.96
Need more?

My Notes

Sign into see notes.