Reference Only

7283902830

Automotive Connectors CONN 8P YESC KAIZEN BLK

Manufacturer:

Mfr Part:
7283-9028-30

TTI Part:
7283902830

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
SeriesYESC Kaizen
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7283-9028-30

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

770
On Order
770 expected 05-Jan-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes