7222-6520-40 Yazaki

7222652040

Automotive Connectors CONN 2P 250 LT GRY

Manufacturer:

Mfr Part:
7222-6520-40

TTI Part:
7222652040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases7222-6520-40

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,250
On Order
2,250 expected 28-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes