Reference Only
7222142440
Automotive Connectors CONN 2P SWP LT GRY
Datasheet
7222-1424-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray (Light Gray) | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |