Reference Only
7116738902
Automotive Connectors TERM 060 FEM 1.5MM UNSLD
Datasheet
7116-7389-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Pitch | 1.5 mm (0.059 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Application | Wire-to-Wire, Wire-to-Board, Wire-to-Device | |
| Contact Gender | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 7116-7389-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |