
71167150
Automotive Connectors TERM 203 FEM 5.2MM UNSLD
Datasheet
7116-7150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 7116-7150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,000
On Order
6,000 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22485 | $449.70 |
Need more?
My Notes
Sign into see notes.